
450MXZ1670MEFCSN35X70 | |
|---|---|
DigiKey Part Number | 1189-450MXZ1670MEFCSN35X70-ND |
Manufacturer | |
Manufacturer Product Number | 450MXZ1670MEFCSN35X70 |
Description | CAP ALUM 1670UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1.67 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.45 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.14 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.835" (72.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,85000 € | 47,85 € |
| 10 | 37,70900 € | 377,09 € |
| 50 | 33,54300 € | 1.677,15 € |
| 100 | 32,23490 € | 3.223,49 € |
| Unit Price without VAT: | 47,85000 € |
|---|---|
| Unit Price with VAT: | 56,94150 € |

