
450MXZ1670MEFCSN30X90 | |
|---|---|
DigiKey Part Number | 1189-450MXZ1670MEFCSN30X90-ND |
Manufacturer | |
Manufacturer Product Number | 450MXZ1670MEFCSN30X90 |
Description | CAP ALUM 1670UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.67 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.91 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.692 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.622" (92.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,38000 € | 48,38 € |
| 10 | 38,14900 € | 381,49 € |
| 50 | 33,94700 € | 1.697,35 € |
| 100 | 32,62720 € | 3.262,72 € |
| Unit Price without VAT: | 48,38000 € |
|---|---|
| Unit Price with VAT: | 57,57220 € |

