
450MXZ1570MEFCSN30X85 | |
|---|---|
DigiKey Part Number | 1189-450MXZ1570MEFCSN30X85-ND |
Manufacturer | |
Manufacturer Product Number | 450MXZ1570MEFCSN30X85 |
Description | CAP ALUM 1570UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.57 mF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.74 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.488 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.425" (87.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,38000 € | 46,38 € |
| 10 | 36,49000 € | 364,90 € |
| 50 | 32,42720 € | 1.621,36 € |
| 100 | 31,15070 € | 3.115,07 € |
| Unit Price without VAT: | 46,38000 € |
|---|---|
| Unit Price with VAT: | 55,19220 € |

