
450MXZ1420MEFCSN35X60 | |
|---|---|
DigiKey Part Number | 1189-450MXZ1420MEFCSN35X60-ND |
Manufacturer | |
Manufacturer Product Number | 450MXZ1420MEFCSN35X60 |
Description | CAP ALUM 1420UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.42 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.08 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.696 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.441" (62.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,74000 € | 39,74 € |
| 10 | 30,94200 € | 309,42 € |
| 50 | 27,32620 € | 1.366,31 € |
| 100 | 26,19000 € | 2.619,00 € |
| Unit Price without VAT: | 39,74000 € |
|---|---|
| Unit Price with VAT: | 47,29060 € |

