
450MXT470MEFCSN22X60 | |
|---|---|
DigiKey Part Number | 1189-450MXT470MEFCSN22X60-ND |
Manufacturer | |
Manufacturer Product Number | 450MXT470MEFCSN22X60 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.04 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.856 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,25000 € | 12,25 € |
| 10 | 8,91000 € | 89,10 € |
| 50 | 7,53300 € | 376,65 € |
| 200 | 6,74000 € | 1.348,00 € |
| 600 | 6,29070 € | 3.774,42 € |
| 1.000 | 6,12294 € | 6.122,94 € |
| Unit Price without VAT: | 12,25000 € |
|---|---|
| Unit Price with VAT: | 14,57750 € |

