Parametric Equivalent
Parametric Equivalent

450MXK560MEFCSN35X40 | |
|---|---|
DigiKey Part Number | 1189-2664-ND |
Manufacturer | |
Manufacturer Product Number | 450MXK560MEFCSN35X40 |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXK560MEFCSN35X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.15 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 3.01 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXK560MEFC35X40 | Rubycon | 0 | 450MXK560MEFC35X40-ND | 7,01560 € | Parametric Equivalent |
| 475VXT560MEFCSN35X40 | Rubycon | 0 | 1189-475VXT560MEFCSN35X40-ND | 8,39650 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,03000 € | 13,03 € |
| 10 | 9,51900 € | 95,19 € |
| 50 | 8,07160 € | 403,58 € |
| 100 | 7,61620 € | 761,62 € |
| 500 | 6,83508 € | 3.417,54 € |
| 1.000 | 6,58974 € | 6.589,74 € |
| Unit Price without VAT: | 13,03000 € |
|---|---|
| Unit Price with VAT: | 15,50570 € |



