
450MXK1000MEFCSN35X55 | |
|---|---|
DigiKey Part Number | 1189-4278-ND |
Manufacturer | |
Manufacturer Product Number | 450MXK1000MEFCSN35X55 |
Description | CAP ALUM 1000UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXK1000MEFCSN35X55 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.78 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.892 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.244" (57.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,73000 € | 20,73 € |
| 10 | 15,55900 € | 155,59 € |
| 50 | 13,43140 € | 671,57 € |
| 100 | 12,76250 € | 1.276,25 € |
| 500 | 11,61532 € | 5.807,66 € |
| Unit Price without VAT: | 20,73000 € |
|---|---|
| Unit Price with VAT: | 24,66870 € |

