390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450MXH390MEFCSN25X55

DigiKey Part Number
1189-3416-ND
Manufacturer
Manufacturer Product Number
450MXH390MEFCSN25X55
Description
CAP ALUM 390UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450MXH390MEFCSN25X55 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.01 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.814 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
2.244" (57.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450MXK390MEFCSN25X50Rubycon4001189-2631-ND10,53000 €Parametric Equivalent
B43643A5397M050TDK388495-B43643A5397M050-ND8,94000 €Parametric Equivalent
EKMW451VSN391MQ50SChemi-Con144565-4920-ND17,22000 €Parametric Equivalent
PK2W391MND2553Chinsan (Elite)1734191-PK2W391MND2553-ND5,39000 €Parametric Equivalent
PL2W391MND2553Chinsan (Elite)324191-PL2W391MND2553-ND3,92000 €Parametric Equivalent
In-Stock: 182
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,12000 €9,12 €
106,52200 €65,22 €
505,45100 €272,55 €
2004,83375 €966,75 €
6004,48403 €2.690,42 €
1.0004,35341 €4.353,41 €
Manufacturers Standard Package
Unit Price without VAT:9,12000 €
Unit Price with VAT:10,85280 €