Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450MXG56MEFCSN20X25 | |
|---|---|
DigiKey Part Number | 450MXG56MEFCSN20X25-ND |
Manufacturer | |
Manufacturer Product Number | 450MXG56MEFCSN20X25 |
Description | CAP ALUM 56UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXG56MEFCSN20X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 882 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450HXG56MEFC20X25 | Rubycon | 0 | 450HXG56MEFC20X25-ND | 2,42605 € | Parametric Equivalent |
| LGN2W560MELY25 | Nichicon | 214 | 493-8393-ND | 4,24000 € | Parametric Equivalent |
| LSM560M2W---2025S | Surge | 0 | 4403-LSM560M2W---2025S-ND | 0,95130 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,31020 € | 262,04 € |
| Unit Price without VAT: | 1,31020 € |
|---|---|
| Unit Price with VAT: | 1,55914 € |




