
450MXG150MEFCSN20X40 | |
|---|---|
DigiKey Part Number | 1189-450MXG150MEFCSN20X40-ND |
Manufacturer | |
Manufacturer Product Number | 450MXG150MEFCSN20X40 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXG150MEFCSN20X40 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.787" Dia (20.00mm) |
Capacitance | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,00355 € | 1.000,71 € |
| Unit Price without VAT: | 5,00355 € |
|---|---|
| Unit Price with VAT: | 5,95422 € |

