Direct
Parametric Equivalent

450MXC68MEFCSN20X35 | |
|---|---|
DigiKey Part Number | 450MXC68MEFCSN20X35-ND |
Manufacturer | |
Manufacturer Product Number | 450MXC68MEFCSN20X35 |
Description | CAP ALUM 68UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXC68MEFCSN20X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 784 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXG68MEFCSN20X25 | Rubycon | 0 | 1189-3009-ND | 3,57000 € | Direct |
| LGU2W680MELY | Nichicon | 269 | 493-2844-ND | 3,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,39985 € | 279,97 € |
| Unit Price without VAT: | 1,39985 € |
|---|---|
| Unit Price with VAT: | 1,66582 € |



