
450MXC470MEFCSN35X50 | |
|---|---|
DigiKey Part Number | 1189-450MXC470MEFCSN35X50-ND |
Manufacturer | |
Manufacturer Product Number | 450MXC470MEFCSN35X50 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXC470MEFCSN35X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.85 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.59 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXG470MEFCSN35X40 | Rubycon | 0 | 1189-2891-ND | 10,17000 € | Direct |
| 450MXK470MEFC35X35 | Rubycon | 0 | 450MXK470MEFC35X35-ND | 6,20450 € | Direct |
| 450VXH470MEFCSN35X40 | Rubycon | 7 | 1189-2039-ND | 12,85000 € | Direct |
| 450HXG470MEFC35X45 | Rubycon | 0 | 450HXG470MEFC35X45-ND | 6,08810 € | Parametric Equivalent |
| 450HXG470MEFCSN35X45 | Rubycon | 723 | 1189-1975-ND | 10,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,61000 € | 11,61 € |
| 10 | 8,41700 € | 84,17 € |
| 50 | 7,10200 € | 355,10 € |
| 100 | 6,68830 € | 668,83 € |
| 500 | 5,97838 € | 2.989,19 € |
| 1.000 | 5,75539 € | 5.755,39 € |
| Unit Price without VAT: | 11,61000 € |
|---|---|
| Unit Price with VAT: | 13,81590 € |

