
450MXC22MEFC20X20 | |
|---|---|
DigiKey Part Number | 450MXC22MEFC20X20-ND |
Manufacturer | |
Manufacturer Product Number | 450MXC22MEFC20X20 |
Description | CAP ALUM 22UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXC22MEFC20X20 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Not For New Designs | Size / Dimension 0.787" Dia (20.00mm) |
Capacitance | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,97505 € | 195,01 € |
| Unit Price without VAT: | 0,97505 € |
|---|---|
| Unit Price with VAT: | 1,16031 € |

