
450LXW68MEFR10X60 | |
|---|---|
DigiKey Part Number | 1189-450LXW68MEFR10X60-ND |
Manufacturer | |
Manufacturer Product Number | 450LXW68MEFR10X60 |
Description | CAP ALUM 68UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 630 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.386 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| 10 | 2,64300 € | 26,43 € |
| 50 | 2,12900 € | 106,45 € |
| 100 | 1,96690 € | 196,69 € |
| 500 | 1,68870 € | 844,35 € |
| 1.000 | 1,60122 € | 1.601,22 € |
| 2.500 | 1,50794 € | 3.769,85 € |
| 5.000 | 1,45115 € | 7.255,75 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,61720 € |

