
450LXW68MEFR10X55 | |
|---|---|
DigiKey Part Number | 1189-450LXW68MEFR10X55-ND |
Manufacturer | |
Manufacturer Product Number | 450LXW68MEFR10X55 |
Description | CAP ALUM 68UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 610 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.342 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.244" (57.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,60000 € | 26,00 € |
| 50 | 2,09380 € | 104,69 € |
| 100 | 1,93450 € | 193,45 € |
| 500 | 1,66056 € | 830,28 € |
| 1.000 | 1,57443 € | 1.574,43 € |
| 2.500 | 1,48260 € | 3.706,50 € |
| 5.000 | 1,42671 € | 7.133,55 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

