450LXW150MEFR18X35 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 6,83000 €
Datasheet
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450LXW150MEFR18X35

DigiKey Part Number
1189-4264-ND
Manufacturer
Manufacturer Product Number
450LXW150MEFR18X35
Description
CAP ALUM 150UF 20% 450V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450LXW150MEFR18X35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
920 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.84 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKXN451ELL151MM35SChemi-Con0565-EKXN451ELL151MM35S-ND6,83000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,60000 €5,60 €
103,89400 €38,94 €
503,18880 €159,44 €
2002,78190 €556,38 €
6002,55115 €1.530,69 €
1.0002,46495 €2.464,95 €
2.6002,33227 €6.063,90 €
Manufacturers Standard Package
Unit Price without VAT:5,60000 €
Unit Price with VAT:6,66400 €