Similar

450LSU4700M77X143 | |
|---|---|
DigiKey Part Number | 450LSU4700M77X143-ND |
Manufacturer | |
Manufacturer Product Number | 450LSU4700M77X143 |
Description | CAP ALUM 4700UF 20% 450V SCREW |
Customer Reference | |
Detailed Description | 4700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.236" (31.40mm) |
Part Status Obsolete | Size / Dimension 3.031" Dia (77.00mm) |
Capacitance | Height - Seated (Max) 5.748" (146.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 5000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43706A5478M600 | TDK | 142 | 495-B43706A5478M600-ND | 89,39000 € | Similar |


