
450LSQ5600M77X131 | |
|---|---|
DigiKey Part Number | 450LSQ5600M77X131-ND |
Manufacturer | |
Manufacturer Product Number | 450LSQ5600M77X131 |
Description | CAP ALUM 5600UF 20% 450V SCREW |
Customer Reference | |
Detailed Description | 5600 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.236" (31.40mm) |
Part Status Obsolete | Size / Dimension 3.031" Dia (77.00mm) |
Capacitance | Height - Seated (Max) 5.276" (134.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 450 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 3000 Hrs @ 85°C |

