Similar

450LSQ2700MNB64X119 | |
|---|---|
DigiKey Part Number | 1189-1941-ND |
Manufacturer | |
Manufacturer Product Number | 450LSQ2700MNB64X119 |
Description | CAP ALUM 2700UF 20% 450V SCREW |
Customer Reference | |
Detailed Description | 2700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 10.266 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 1.110" (28.20mm) |
Capacitance | Size / Dimension 2.520" Dia (64.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.803" (122.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43701B5278M000 | TDK | 0 | B43701B5278M000-ND | 58,07000 € | Similar |


