Similar

450LSQ2200MEFC64X99 | |
|---|---|
DigiKey Part Number | 450LSQ2200MEFC64X99-ND |
Manufacturer | |
Manufacturer Product Number | 450LSQ2200MEFC64X99 |
Description | CAP ALUM 2200UF 20% 450V SCREW |
Customer Reference | |
Detailed Description | 2200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 8.496 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 1.110" (28.20mm) |
Capacitance | Size / Dimension 2.520" Dia (64.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.016" (102.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNX2W222MSEG | Nichicon | 47 | 493-9154-ND | 50,42000 € | Similar |


