
450LLE6R8MEFC10X20 | |
|---|---|
DigiKey Part Number | 1189-2302-ND |
Manufacturer | |
Manufacturer Product Number | 450LLE6R8MEFC10X20 |
Description | CAP ALUM 6.8UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450LLE6R8MEFC10X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 84 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,68800 € | 6,88 € |
| 50 | 0,52580 € | 26,29 € |
| 100 | 0,47420 € | 47,42 € |
| 500 | 0,38552 € | 192,76 € |
| 1.000 | 0,35755 € | 357,55 € |
| 3.000 | 0,32260 € | 967,80 € |
| 5.000 | 0,30954 € | 1.547,70 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

