450KXW47MEFC12.5X40 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 597
Unit Price: 3,08000 €
Datasheet

Direct


Nichicon
In Stock: 199
Unit Price: 2,81000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 176
Unit Price: 2,42000 €
Datasheet

Upgrade


Nichicon
In Stock: 621
Unit Price: 4,48000 €
Datasheet

Upgrade


Nichicon
In Stock: 202
Unit Price: 2,96000 €
Datasheet
47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450KXW47MEFC12.5X40

DigiKey Part Number
450KXW47MEFC12.5X40-ND
Manufacturer
Manufacturer Product Number
450KXW47MEFC12.5X40
Description
CAP ALUM 47UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450KXW47MEFC12.5X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
380 mA @ 120 Hz
Ripple Current @ High Frequency
570 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes