Upgrade
Parametric Equivalent

450KXW22MEFC10X35 | |
|---|---|
DigiKey Part Number | 450KXW22MEFC10X35-ND |
Manufacturer | |
Manufacturer Product Number | 450KXW22MEFC10X35 |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450KXW22MEFC10X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 315 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXJ451ELL220MJ35S | Chemi-Con | 0 | 565-3524-ND | 1,80000 € | Upgrade |
| EPAG451ELL220MJ35S | Chemi-Con | 86 | EPAG451ELL220MJ35S-ND | 1,90000 € | Parametric Equivalent |



