450KXW150MEFC18X45 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 546
Unit Price: 5,94000 €
Datasheet

Direct


Nichicon
In Stock: 2.080
Unit Price: 5,89000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 6,85000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 6,53000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.394
Unit Price: 4,86000 €
Datasheet
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450KXW150MEFC18X45

DigiKey Part Number
1189-2921-ND
Manufacturer
Manufacturer Product Number
450KXW150MEFC18X45
Description
CAP ALUM 150UF 20% 450V RADIAL
Customer Reference
Detailed Description
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450KXW150MEFC18X45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
800 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.2 A @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450BXW150MEFR18X45Rubycon5461189-3226-ND5,94000 €Upgrade
UCP2W151MHDNichicon2.080493-13662-ND5,89000 €Direct
UPH2W151MHDNichicon0493-15599-ND6,85000 €Direct
EPAG451ELL151MM45SChemi-Con0EPAG451ELL151MM45S-ND6,53000 €Parametric Equivalent
ESH157M450AN7AAKEMET3.394399-15672-ND4,86000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes