Parametric Equivalent
Parametric Equivalent

450KXF47MEFC20X20 | |
|---|---|
DigiKey Part Number | 450KXF47MEFC20X20-ND |
Manufacturer | |
Manufacturer Product Number | 450KXF47MEFC20X20 |
Description | CAP ALUM 47UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450KXF47MEFC20X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 574 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450KXF47MEFCSN20X20 | Rubycon | 0 | 450KXF47MEFCSN20X20-ND | 1,39435 € | Parametric Equivalent |
| LGJ2W470MELY20 | Nichicon | 102 | 493-14383-ND | 5,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,65830 € | 331,66 € |
| Unit Price without VAT: | 1,65830 € |
|---|---|
| Unit Price with VAT: | 1,97338 € |



