
450HXW82MEFR12.5X45 | |
|---|---|
DigiKey Part Number | 1189-450HXW82MEFR12.5X45-ND |
Manufacturer | |
Manufacturer Product Number | 450HXW82MEFR12.5X45 |
Description | CAP ALUM 82UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 680 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.496 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKHE451ELL820MK45S | Chemi-Con | 60 | 565-EKHE451ELL820MK45S-ND | 3,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 2,45400 € | 24,54 € |
| 50 | 1,97140 € | 98,57 € |
| 100 | 1,81960 € | 181,96 € |
| 500 | 1,55848 € | 779,24 € |
| 1.000 | 1,47638 € | 1.476,38 € |
| 2.500 | 1,38885 € | 3.472,12 € |
| 5.000 | 1,33555 € | 6.677,75 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |

