
450HXW68MEFR18X20 | |
|---|---|
DigiKey Part Number | 1189-450HXW68MEFR18X20-ND |
Manufacturer | |
Manufacturer Product Number | 450HXW68MEFR18X20 |
Description | CAP ALUM 68UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.188 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,17000 € | 21,70 € |
| 50 | 1,73440 € | 86,72 € |
| 200 | 1,48285 € | 296,57 € |
| 600 | 1,34010 € | 804,06 € |
| 1.000 | 1,28674 € | 1.286,74 € |
| 2.600 | 1,20459 € | 3.131,93 € |
| 5.000 | 1,15936 € | 5.796,80 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |

