
450HXW68MEFR10X50 | |
|---|---|
DigiKey Part Number | 1189-450HXW68MEFR10X50-ND |
Manufacturer | |
Manufacturer Product Number | 450HXW68MEFR10X50 |
Description | CAP ALUM 68UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 620 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 930 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,11800 € | 21,18 € |
| 50 | 1,69120 € | 84,56 € |
| 100 | 1,55670 € | 155,67 € |
| 500 | 1,32536 € | 662,68 € |
| 1.000 | 1,25259 € | 1.252,59 € |
| 2.500 | 1,17499 € | 2.937,47 € |
| 5.000 | 1,12775 € | 5.638,75 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |

