
450HXW56MEFR14.5X25 | |
|---|---|
DigiKey Part Number | 1189-450HXW56MEFR14.5X25-ND |
Manufacturer | |
Manufacturer Product Number | 450HXW56MEFR14.5X25 |
Description | CAP ALUM 56UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 780 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.571" Dia (14.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 1,92100 € | 19,21 € |
| 50 | 1,52800 € | 76,40 € |
| 100 | 1,40420 € | 140,42 € |
| 500 | 1,19124 € | 595,62 € |
| 1.000 | 1,12427 € | 1.124,27 € |
| 2.500 | 1,05284 € | 2.632,10 € |
| 5.000 | 1,00936 € | 5.046,80 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

