
450HXW56MEFR10X45 | |
|---|---|
DigiKey Part Number | 1189-450HXW56MEFR10X45-ND |
Manufacturer | |
Manufacturer Product Number | 450HXW56MEFR10X45 |
Description | CAP ALUM 56UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 825 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKHF451ELL560MJ45S | Chemi-Con | 2.000 | 565-EKHF451ELL560MJ45S-ND | 3,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 1,87700 € | 18,77 € |
| 50 | 1,49200 € | 74,60 € |
| 100 | 1,37060 € | 137,06 € |
| 500 | 1,16172 € | 580,86 € |
| 1.000 | 1,09601 € | 1.096,01 € |
| 3.000 | 1,01394 € | 3.041,82 € |
| 5.000 | 0,98327 € | 4.916,35 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

