
450HXW120MEFR14.5X50 | |
|---|---|
DigiKey Part Number | 1189-450HXW120MEFR14.5X50-ND |
Manufacturer | |
Manufacturer Product Number | 450HXW120MEFR14.5X50 |
Description | CAP ALUM 120UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 930 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.395 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,77000 € | 4,77 € |
| 10 | 3,28300 € | 32,83 € |
| 50 | 2,66820 € | 133,41 € |
| 100 | 2,47450 € | 247,45 € |
| 500 | 2,14180 € | 1.070,90 € |
| 1.000 | 2,03723 € | 2.037,23 € |
| 2.500 | 1,92573 € | 4.814,32 € |
| Unit Price without VAT: | 4,77000 € |
|---|---|
| Unit Price with VAT: | 5,67630 € |

