100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450HXW100MEFR18X25

DigiKey Part Number
1189-450HXW100MEFR18X25-ND
Manufacturer
Manufacturer Product Number
450HXW100MEFR18X25
Description
CAP ALUM 100UF 20% 450V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
730 mA @ 120 Hz
Ripple Current @ High Frequency
1.095 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.523
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,94000 €3,94 €
102,68400 €26,84 €
502,16420 €108,21 €
2001,86370 €372,74 €
6001,69327 €1.015,96 €
1.0001,62955 €1.629,55 €
2.6001,53151 €3.981,93 €
5.0001,47753 €7.387,65 €
Manufacturers Standard Package
Unit Price without VAT:3,94000 €
Unit Price with VAT:4,68860 €