100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450HXW100MEFR14.5X40

DigiKey Part Number
1189-450HXW100MEFR14.5X40-ND
Manufacturer
Manufacturer Product Number
450HXW100MEFR14.5X40
Description
CAP ALUM 100UF 20% 450V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
790 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.185 A @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.571" Dia (14.50mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 488
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,04000 €4,04 €
102,75500 €27,55 €
502,22400 €111,20 €
1002,05640 €205,64 €
5001,76862 €884,31 €
1.0001,67815 €1.678,15 €
2.5001,58167 €3.954,17 €
5.0001,52295 €7.614,75 €
Manufacturers Standard Package
Unit Price without VAT:4,04000 €
Unit Price with VAT:4,80760 €