
450HXK470MEPASN25X55 | |
|---|---|
DigiKey Part Number | 1189-450HXK470MEPASN25X55-ND |
Manufacturer | |
Manufacturer Product Number | 450HXK470MEPASN25X55 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.21 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.094 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.244" (57.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,34000 € | 13,34 € |
| 10 | 9,75300 € | 97,53 € |
| 50 | 8,27460 € | 413,73 € |
| 200 | 7,42370 € | 1.484,74 € |
| 600 | 6,94170 € | 4.165,02 € |
| 1.000 | 6,76169 € | 6.761,69 € |
| Unit Price without VAT: | 13,34000 € |
|---|---|
| Unit Price with VAT: | 15,87460 € |

