
450HXK330MEPASN30X35 | |
|---|---|
DigiKey Part Number | 1189-450HXK330MEPASN30X35-ND |
Manufacturer | |
Manufacturer Product Number | 450HXK330MEPASN30X35 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.79 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.506 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450HXH330MEPASN30X35 | Rubycon | 98 | 1189-450HXH330MEPASN30X35-ND | 11,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,19000 € | 11,19 € |
| 10 | 8,10600 € | 81,06 € |
| 50 | 6,83240 € | 341,62 € |
| 100 | 6,43150 € | 643,15 € |
| 500 | 5,74352 € | 2.871,76 € |
| 1.000 | 5,52742 € | 5.527,42 € |
| Unit Price without VAT: | 11,19000 € |
|---|---|
| Unit Price with VAT: | 13,31610 € |

