
450HXK220MEPASN30X25 | |
|---|---|
DigiKey Part Number | 1189-450HXK220MEPASN30X25-ND |
Manufacturer | |
Manufacturer Product Number | 450HXK220MEPASN30X25 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.33 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.862 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,15000 € | 9,15 € |
| 10 | 6,54400 € | 65,44 € |
| 50 | 5,46860 € | 273,43 € |
| 100 | 5,13000 € | 513,00 € |
| 500 | 4,54890 € | 2.274,45 € |
| 1.000 | 4,36636 € | 4.366,36 € |
| Unit Price without VAT: | 9,15000 € |
|---|---|
| Unit Price with VAT: | 10,88850 € |

