
450HXK120MEPASN20X30 | |
|---|---|
DigiKey Part Number | 1189-450HXK120MEPASN20X30-ND |
Manufacturer | |
Manufacturer Product Number | 450HXK120MEPASN20X30 |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 940 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.316 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.787" Dia (20.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| 10 | 3,84000 € | 38,40 € |
| 50 | 3,14100 € | 157,05 € |
| 200 | 2,73820 € | 547,64 € |
| 600 | 2,50977 € | 1.505,86 € |
| 1.000 | 2,42444 € | 2.424,44 € |
| 2.600 | 2,29309 € | 5.962,03 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,58070 € |

