
450HXK100MEPASN20X30 | |
|---|---|
DigiKey Part Number | 1189-450HXK100MEPASN20X30-ND |
Manufacturer | |
Manufacturer Product Number | 450HXK100MEPASN20X30 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 870 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.218 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.787" Dia (20.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450HXH100MEPASN20X30 | Rubycon | 161 | 1189-450HXH100MEPASN20X30-ND | 4,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 10 | 3,25700 € | 32,57 € |
| 50 | 2,64720 € | 132,36 € |
| 200 | 2,29515 € | 459,03 € |
| 600 | 2,09543 € | 1.257,26 € |
| 1.000 | 2,02081 € | 2.020,81 € |
| 2.600 | 1,90595 € | 4.955,47 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,62870 € |

