
450HXH560MEPASN30X55 | |
|---|---|
DigiKey Part Number | 1189-450HXH560MEPASN30X55-ND |
Manufacturer | |
Manufacturer Product Number | 450HXH560MEPASN30X55 |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.6 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.64 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.244" (57.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450HXK560MEPASN30X50 | Rubycon | 60 | 1189-450HXK560MEPASN30X50-ND | 16,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,41000 € | 16,41 € |
| 10 | 12,14500 € | 121,45 € |
| 50 | 10,38840 € | 519,42 € |
| 100 | 9,83590 € | 983,59 € |
| 500 | 8,88854 € | 4.444,27 € |
| Unit Price without VAT: | 16,41000 € |
|---|---|
| Unit Price with VAT: | 19,52790 € |

