
450HXH390MEPASN30X40 | |
|---|---|
DigiKey Part Number | 1189-450HXH390MEPASN30X40-ND |
Manufacturer | |
Manufacturer Product Number | 450HXH390MEPASN30X40 |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.01 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.814 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 € | 12,60 € |
| 10 | 9,18100 € | 91,81 € |
| 50 | 7,77080 € | 388,54 € |
| 100 | 7,32730 € | 732,73 € |
| 500 | 6,56614 € | 3.283,07 € |
| 1.000 | 6,32706 € | 6.327,06 € |
| Unit Price without VAT: | 12,60000 € |
|---|---|
| Unit Price with VAT: | 14,99400 € |

