
450HXH330MEPASN25X45 | |
|---|---|
DigiKey Part Number | 1189-450HXH330MEPASN25X45-ND |
Manufacturer | |
Manufacturer Product Number | 450HXH330MEPASN25X45 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.81 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.534 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.850" (47.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,90000 € | 9,90 € |
| 10 | 7,11500 € | 71,15 € |
| 50 | 5,96720 € | 298,36 € |
| 200 | 5,30555 € | 1.061,11 € |
| 600 | 4,93065 € | 2.958,39 € |
| 1.000 | 4,79064 € | 4.790,64 € |
| Unit Price without VAT: | 9,90000 € |
|---|---|
| Unit Price with VAT: | 11,78100 € |

