
450HXH330MEPASN22X55 | |
|---|---|
DigiKey Part Number | 1189-450HXH330MEPASN22X55-ND |
Manufacturer | |
Manufacturer Product Number | 450HXH330MEPASN22X55 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.86 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.604 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.244" (57.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450HXK330MEPASN22X55 | Rubycon | 85 | 1189-450HXK330MEPASN22X55-ND | 9,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,94000 € | 9,94 € |
| 10 | 7,14200 € | 71,42 € |
| 50 | 5,98880 € | 299,44 € |
| 200 | 5,32415 € | 1.064,83 € |
| 600 | 4,94752 € | 2.968,51 € |
| 1.000 | 4,80687 € | 4.806,87 € |
| Unit Price without VAT: | 9,94000 € |
|---|---|
| Unit Price with VAT: | 11,82860 € |

