
450HXH270MEPASN22X50 | |
|---|---|
DigiKey Part Number | 1189-450HXH270MEPASN22X50-ND |
Manufacturer | |
Manufacturer Product Number | 450HXH270MEPASN22X50 |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.68 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.352 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.047" (52.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,94000 € | 8,94 € |
| 10 | 6,38000 € | 63,80 € |
| 50 | 5,32600 € | 266,30 € |
| 200 | 4,71870 € | 943,74 € |
| 600 | 4,37452 € | 2.624,71 € |
| 1.000 | 4,24599 € | 4.245,99 € |
| Unit Price without VAT: | 8,94000 € |
|---|---|
| Unit Price with VAT: | 10,63860 € |

