220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450HXH220MEPASN30X30

DigiKey Part Number
1189-450HXH220MEPASN30X30-ND
Manufacturer
Manufacturer Product Number
450HXH220MEPASN30X30
Description
CAP ALUM 220UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.45 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.03 A @ 10 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.260" (32.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,63000 €8,63 €
106,15500 €61,55 €
505,13240 €256,62 €
1004,81060 €481,06 €
5004,25820 €2.129,10 €
1.0004,08467 €4.084,67 €
Manufacturers Standard Package
Unit Price without VAT:8,63000 €
Unit Price with VAT:10,26970 €