
450HXH220MEPASN25X35 | |
|---|---|
DigiKey Part Number | 1189-450HXH220MEPASN25X35-ND |
Manufacturer | |
Manufacturer Product Number | 450HXH220MEPASN25X35 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.41 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.974 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 € | 7,14 € |
| 10 | 5,03500 € | 50,35 € |
| 50 | 4,16420 € | 208,21 € |
| 200 | 3,66230 € | 732,46 € |
| 600 | 3,37772 € | 2.026,63 € |
| 1.000 | 3,27141 € | 3.271,41 € |
| 2.600 | 3,10782 € | 8.080,33 € |
| Unit Price without VAT: | 7,14000 € |
|---|---|
| Unit Price with VAT: | 8,49660 € |

