
450HXH220MEPASN22X40 | |
|---|---|
DigiKey Part Number | 1189-450HXH220MEPASN22X40-ND |
Manufacturer | |
Manufacturer Product Number | 450HXH220MEPASN22X40 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.41 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.974 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450HXK220MEPASN22X40 | Rubycon | 94 | 1189-450HXK220MEPASN22X40-ND | 7,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 € | 7,77 € |
| 10 | 5,50700 € | 55,07 € |
| 50 | 4,57060 € | 228,53 € |
| 200 | 4,03105 € | 806,21 € |
| 600 | 3,72517 € | 2.235,10 € |
| 1.000 | 3,61092 € | 3.610,92 € |
| Unit Price without VAT: | 7,77000 € |
|---|---|
| Unit Price with VAT: | 9,24630 € |

