
450HXH220MEPASN20X50 | |
|---|---|
DigiKey Part Number | 1189-450HXH220MEPASN20X50-ND |
Manufacturer | |
Manufacturer Product Number | 450HXH220MEPASN20X50 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.46 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.044 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,69000 € | 7,69 € |
| 10 | 5,44600 € | 54,46 € |
| 50 | 4,51700 € | 225,85 € |
| 200 | 3,98175 € | 796,35 € |
| 600 | 3,67833 € | 2.207,00 € |
| 1.000 | 3,56502 € | 3.565,02 € |
| Unit Price without VAT: | 7,69000 € |
|---|---|
| Unit Price with VAT: | 9,15110 € |

