
450HXH180MEPASN30X25 | |
|---|---|
DigiKey Part Number | 1189-450HXH180MEPASN30X25-ND |
Manufacturer | |
Manufacturer Product Number | 450HXH180MEPASN30X25 |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.24 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.736 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,87000 € | 7,87 € |
| 10 | 5,58300 € | 55,83 € |
| 50 | 4,63560 € | 231,78 € |
| 100 | 4,33730 € | 433,73 € |
| 500 | 3,82520 € | 1.912,60 € |
| 1.000 | 3,66431 € | 3.664,31 € |
| Unit Price without VAT: | 7,87000 € |
|---|---|
| Unit Price with VAT: | 9,36530 € |

