
450HXH150MEPASN25X25 | |
|---|---|
DigiKey Part Number | 1189-450HXH150MEPASN25X25-ND |
Manufacturer | |
Manufacturer Product Number | 450HXH150MEPASN25X25 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.06 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.484 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450HXK150MEPASN25X25 | Rubycon | 183 | 1189-450HXK150MEPASN25X25-ND | 6,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,23000 € | 6,23 € |
| 10 | 4,35900 € | 43,59 € |
| 50 | 3,58400 € | 179,20 € |
| 200 | 3,13755 € | 627,51 € |
| 600 | 2,88430 € | 1.730,58 € |
| 1.000 | 2,78968 € | 2.789,68 € |
| 2.600 | 2,64408 € | 6.874,61 € |
| Unit Price without VAT: | 6,23000 € |
|---|---|
| Unit Price with VAT: | 7,41370 € |

