
450HXH120MEPASN20X35 | |
|---|---|
DigiKey Part Number | 1189-450HXH120MEPASN20X35-ND |
Manufacturer | |
Manufacturer Product Number | 450HXH120MEPASN20X35 |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 € | 5,25 € |
| 10 | 3,63600 € | 36,36 € |
| 50 | 2,96760 € | 148,38 € |
| 200 | 2,58185 € | 516,37 € |
| 600 | 2,36320 € | 1.417,92 € |
| 1.000 | 2,28149 € | 2.281,49 € |
| 2.600 | 2,15573 € | 5.604,90 € |
| Unit Price without VAT: | 5,25000 € |
|---|---|
| Unit Price with VAT: | 6,24750 € |

